- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 823184-000
823184-000
TE Connectivity / Raychem Brand
382A023-3-00-0
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
382A023-3-00-0
Search Keywords: 823184000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:823184-000
-
Alias/AKA:382A023-3-00-0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Adhesive Pre-Coat:No
-
Power Cable Accessory:No
-
Wire/Cable Sm Branch OD:.31 in
-
Formcode des Formteils:382A
-
Material Code:3
-
Pliancy:Semi-Rigid
-
Adhesive Code:S1017 , S1048
-
Fluid/Chemical Resistance:Occasional exposure to fluids
-
Inside Diameter Range (Leg 2):.24 – .52 in, 6.1 – 13.2 mm
-
Molded Part Shape Code:382A
-
Government Qualified:No
-
Color:Black
-
Adhesive Type:Adhesive Purchased Separately
-
Product Type:Molded Part
-
Transition Type:Y-Transition
-
Inside Diameter Range (Body):.49 – 1.06 in, 12.4 – 26.9 mm
-
Number of Branches/Legs:3
-
Wire/Cable Main Branch OD:.28 in
-
Material:Semi-Rigid Modified Polyolefin
-
Operating Temperature Range:-55 – 135 °C, -67 – 275 °F
-
Molded Part Shape:Y Shape
-
Molded Part Type:Transition
-
Material Systems Code:10
-
Wire/Cable OD:.55 in
-
Breakout Angle:22.5
-
Adhesive Options:S1017 Separate Adhesive , S1048 Separate Adhesive
-
Size Code:023
-
Special Requirements:Flame Retarded
-
Inside Diameter Range (Leg 1):.24 – .52 in, 6.1 – 13.2 mm
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
38
10 Weeks
can ship
7/24/26
Price (USD)
Qty
Unit Price
38
$91.93
75
$49.32
113
$34.55
150 +
$33.86
Click for Quote
Log in
to unlock special pricing