- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Heat Shrink ›
- 823164-000
823164-000
TE Connectivity / Raychem Brand
The 823164-000 is a hot-melt, elastomeric polymer adhesive tape used for sealing and bonding heat-shrinkable components.
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
The 823164-000 is a hot-melt, elastomeric polymer adhesive tape used for sealing and bonding heat-shrinkable components.
Search Keywords: 823164000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:823164-000
-
Alias/AKA:342A034-4-0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Transition
-
Body Material:Flexible Polyolefin
-
Shrink Wall Type:N/A
-
Styles:N/A
-
Shrink Ratio:N/A
-
Dielectric Strength:N/A
-
Operating Temperature:-55 to 135 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
125
can ship 7/1/26
MOQ for out of Stock Qty:
32
11 Weeks
can ship
7/31/26
Price (USD)
Qty
Unit Price
1
$70.29
10
$46.40
25
$43.52
32
$43.09
63
$42.66
94
$42.24
125 +
$41.82
Click for Quote
Log in
to unlock special pricing