- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 823009-000
823009-000
TE Connectivity / Raychem Brand
342A024-4-00-0
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
342A024-4-00-0
Search Keywords: 823009000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:823009-000
-
Alias/AKA:342A024-4-00-0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Government Qualified:No
-
Size Code:024
-
Number of Branches/Legs:3
-
Product Type:Molded Part
-
Operating Temperature Range:-55 – 135 °C, -67 – 275 °F
-
Adhesive Code:S1017 , S1048
-
Adhesive Type:Adhesive Purchased Separately
-
Formcode des Formteils:342A
-
Transition Type:Y-Transition
-
Inside Diameter Range (Leg 2):.14 – .26 in, 3.6 – 6.6 mm
-
Klebemitteltyp:Adhesive Purchased Separately
-
Molded Part Type:Transition
-
Adhesive Pre-Coat:No
-
Breakout Angle:45
-
Fluid/Chemical Resistance:Occasional exposure to fluids
-
Material:Polyolefin Flexible Modified
-
Wire/Cable Sm Branch OD:5 mm
-
Pliancy:Flexible
-
Wire/Cable Main Branch OD:.63 in
-
Adhesive Options:S1017 Separate Adhesive , S1048 Separate Adhesive
-
Material Systems Code:10
-
Molded Part Shape:Y Shape
-
Power Cable Accessory:No
-
Color:Black
-
Molded Part Shape Code:342A
-
Material Code:4
-
Special Requirements:Flame Retarded
-
Wire/Cable OD:.55 in
-
Inside Diameter Range (Body):.5 – 1.06 in, 12.7 – 26.9 mm
-
Inside Diameter Range (Leg 1):.5 – 1.06 in, 12.7 – 26.9 mm
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
44
18 Weeks
can ship
9/17/26
Price (USD)
Qty
Unit Price
44
$108.71
88
$57.38
132
$39.46
175 +
$38.67
Click for Quote
Log in
to unlock special pricing