- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Heat Shrink ›
- 822841-000
822841-000
TE Connectivity / Raychem Brand
222K163-3-0
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
222K163-3-0
Product Highlights:
- Molded Boot
- Family Name = 222K1
- 90°
- General Purpose Application
- Entry Size, Braided or Magneform Adapter = 15, 16, 18
Search Keywords: 822841000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:822841-000
-
Alias/AKA:222K163-3-0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Semi-Rigid Molded Boot
-
Body Material:Polyolefin
-
Shrink Wall Type:N/A
-
Styles:Right Angle
-
Shrink Ratio:N/A
-
Dielectric Strength:N/A
-
Operating Temperature:-55 to 135 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
32
10 Weeks
can ship
7/23/26
Price (USD)
Qty
Unit Price
32
$44.59
63
$27.87
94
$22.18
125 +
$21.74
Click for Quote
Log in
to unlock special pricing