- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Heat Shrink ›
- 822840-000
822840-000
TE Connectivity / Raychem Brand
222K132-3-0
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
222K132-3-0
Product Highlights:
- Molded Boot
- Family Name = 222K1
- 90°
- General Purpose Application
- Entry Size, Braided or Magneform Adapter = 6, 7, 8, 9
Search Keywords: 822840000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:822840-000
-
Alias/AKA:222K132-3-0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Semi-Rigid Molded Boot
-
Body Material:Polyolefin
-
Shrink Wall Type:N/A
-
Styles:Right Angle
-
Shrink Ratio:N/A
-
Dielectric Strength:N/A
-
Operating Temperature:-55 to 135 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
175
Ships today, if you order in
MOQ for out of Stock Qty:
44
10 Weeks
can ship
7/24/26
Price (USD)
Qty
Unit Price
1
$31.91
10
$24.64
25
$23.16
44
$22.81
88
$21.78
132
$21.08
175 +
$20.78
Click for Quote
Log in
to unlock special pricing