- Home ›
- All Products›
- 822570-000
822570-000
TE Connectivity / Raychem Brand
202K153-3-00-0
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
202K153-3-00-0
Search Keywords: 822570000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:822570-000
-
Alias/AKA:202K153-3-00-0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Molded Part Shape:Straight
-
Lipped:Yes
-
Government Qualified:No
-
Adhesive Options:/42 Precoat
-
Material Code:3
-
Power Cable Accessory:No
-
Molded Part Shape Code:202
-
Approved Standards:SAE AS81765/1 Type I
-
Adhesive Type:Adhesive Purchased Separately
-
Material:Semi-Rigid Modified Polyolefin
-
Fluid/Chemical Resistance:Occasional exposure to fluids
-
Adhesive Pre-Coat:No
-
Operating Temperature Range:-55 – 135 °C, -67 – 275 °F
-
Inside Diameter as Supplied:1.42 in, 36 mm
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
50
24 Weeks
can ship
11/19/26
Price (USD)
Qty
Unit Price
50
$51.48
100
$27.25
150
$19.18
200 +
$18.79
Click for Quote
Log in
to unlock special pricing