- Home ›
- All Products›
- 822549-000
822549-000
TE Connectivity / Raychem Brand
222K142-4-0
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
222K142-4-0
Search Keywords: 822549000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:822549-000
-
Alias/AKA:222K142-4-0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Adhesive Pre-Coat:No
-
Fluid/Chemical Resistance:Occasional exposure to fluids
-
Material:Polyolefin Flexible Modified
-
Flammability:Flame-Retardant
-
Material Code:4
-
Adhesive Options:/42 Precoat
-
Molded Part Shape Code:222
-
Lipped:Yes
-
Molded Part Shape:90°
-
Operating Temperature Range:-55 – 135 °C, -67 – 275 °F
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
32
10 Weeks
can ship
7/24/26
Price (USD)
Qty
Unit Price
32
$47.48
63
$29.68
94
$23.62
125 +
$23.15
Click for Quote
Log in
to unlock special pricing