- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Heat Shrink ›
- 822543-000
822543-000
TE Connectivity / Raychem Brand
202K142-4-0
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
202K142-4-0
Search Keywords: 822543000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:822543-000
-
Alias/AKA:202K142-4-0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Flexible Molded Boot
-
Body Material:Polyolefin
-
Shrink Wall Type:N/A
-
Styles:Straight
-
Shrink Ratio:N/A
-
Dielectric Strength:N/A
-
Color:Black
-
Operating Temperature:-55 to 135 °C
-
Inside Diameter After Shrinking:18/7.1 mm
-
Inside Diameter Before Shrinking:31/31 mm
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
225
can ship 6/22/26
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
75
12 Weeks
can ship
8/7/26
Price (USD)
Qty
Unit Price
5
$40.53
25
$40.42
50
$40.32
75
$40.22
150
$21.29
225
$14.98
300 +
$14.68
Click for Quote
Log in
to unlock special pricing