- Home ›
- All Products›
- 822515-000
822515-000
TE Connectivity / Raychem Brand
202K174-3-01-0
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
202K174-3-01-0
Search Keywords: 822515000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:822515-000
-
Alias/AKA:202K174-3-01-0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Molded Part Shape:Straight
-
Adhesive Options:/42 Precoat
-
Lipped:Yes
-
Fluid/Chemical Resistance:Occasional exposure to fluids
-
Material Code:3
-
Government Qualified:No
-
Adhesive Type:Adhesive Purchased Separately
-
Material:Semi-Rigid Modified Polyolefin
-
Adhesive Pre-Coat:No
-
Molded Part Shape Code:202
-
Power Cable Accessory:No
-
Wire/Cable Outside Diameter:.7 in , .71 in , .787 in , .87 in , .9 in , .94 in , 1 in , 1.02 in , 1.1 in , 1.18 in
-
Approved Standards:BS-G-198-5-DA , DEF Std 59-97 Issue 3 Type DA , SAE AS I 81765/1, Type I , UL 224, File E85381
-
Operating Temperature Range:-55 – 135 °C, -67 – 275 °F
-
Cable Diameter Range:.618 – 1.378 in, 15.7 – 35 mm
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
25
24 Weeks
can ship
10/30/26
Price (USD)
Qty
Unit Price
25
$109.58
50
$58.01
75
$40.82
100 +
$40.01
Click for Quote
Log in
to unlock special pricing