- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Heat Shrink ›
- 821335-000
821335-000
TE Connectivity / Raychem Brand
202F211-51-07/164-0
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
202F211-51-07/164-0
Search Keywords: 821335000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:821335-000
-
Alias/AKA:202F211-51-07/164-0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Molded Boot
-
Body Material:Flexible EPB
-
Shrink Wall Type:N/A
-
Styles:Straight
-
Color:Black
-
Operating Temperature:-55 to 105 °C
-
Inside Diameter After Shrinking:9.9/6.6 mm
-
Inside Diameter Before Shrinking:23.9/17.3 mm
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
57
15 Weeks
can ship
9/14/26
Price (USD)
Qty
Unit Price
57
$84.34
113
$44.91
169
$30.97
225 +
$30.35
Click for Quote
Log in
to unlock special pricing