- Home ›
- All Products›
- 821205-000
821205-000
TE Connectivity / Raychem Brand
22759/44-24-9
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
22759/44-24-9
Search Keywords: 821205000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:821205-000
-
Alias/AKA:22759/44-24-9
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Operating Temperature Range:-65 – 200 °C
-
Product Type:Wire
-
Wire Source:United States
-
Cable Style:Primary
-
Cable Insulation Thickness:.005 in
-
Number of Conductors:1
-
Number of Strands:19
-
Wire Size:24 AWG
-
Strand Size:36 AWG
-
Wire Diameter:.037 in, .94 mm
-
Overall Outside Diameter:.037 in, .94 mm
-
Conductor Diameter:.024 in, .6 mm
-
Product Classification:Cable - High Performance - Spec 44, 55 & RCW
-
Wire & Cable Insulation Material:Modified Radiation Cross-linked ETFE Polymer
-
Conductor Material:Silver-Coated Copper
-
Wire Color (Base):White
-
Cable Type:MIL-DTL-22759
-
Voltage Rating:600 V
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
25
15 Weeks
can ship
8/26/26
Price (USD)
Qty
Unit Price
25
$1.011
250
$0.822
500
$0.785
1,000
$0.751
2,500
$0.720
5,000
$0.701
7,500
$0.688
10,000 +
$0.542
Click for Quote
Log in
to unlock special pricing