- Home ›
- All Products›
- 82/1132-26-0/6/9-9
82/1132-26-0/6/9-9
TE Connectivity / Raychem Brand
82/1132-26-0/6/9-9
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
This product may require extra documentation. Shipping may be delayed 1-2 days.
Description
+
82/1132-26-0/6/9-9
Search Keywords: 821132260699
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:82/1132-26-0/6/9-9
-
Alias/AKA:CY1100-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:US
-
ECCN:9A515.Y.6
-
Supplier Standard Pack:
1 -
Wire Class:Outer Space
-
Product Type:Wire
-
Wire Size:26 AWG
-
Conductor Material:Silver-Coated Copper
-
Number of Conductors:3
-
Conductor Stranding:High Strand Count Conductor
-
Cable Type:Spec 80
-
Wall Type:Single
-
Operating Temperature Range:-65 – 200 °C
-
Voltage Rating:600 VAC
-
Cable Style:Round Braided Shielded & Jacketed
-
Jacket Color:White
-
Wire Color:Black, Blue, White
-
Product Classification:Wire - Spec 80 (FlexLine)
-
Insulation Material:Modified Radiation Cross-linked ETFE Polymer
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2,172
Can Ship immediately
MOQ for In Stock Qty:
10
MOQ for out of Stock Qty:
10
35 Weeks
can ship
1/13/27
Price (USD)
Qty
Unit Price
10
$25.85
100
$25.79
250
$25.72
500
$25.66
1,000
$13.10
1,500
$8.92
2,000 +
$8.74
Click for Quote
Log in
to unlock special pricing