- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Heat Shrink ›
- 821046-000
821046-000
TE Connectivity / Raychem Brand
562A032-4/42-0
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
562A032-4/42-0
Product Highlights:
- Molded Part Type = Transition
- Family Name = 562A0
- Transition Type = One to Four Cables
- 4 Branches/Legs
- General Purpose Application
Search Keywords: 821046000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:821046-000
-
Alias/AKA:562A032-4/42-0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Transition
-
Body Material:Polyolefin
-
Shrink Wall Type:N/A
-
Styles:N/A
-
Shrink Ratio:N/A
-
Dielectric Strength:N/A
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
25
60 Weeks
can ship
7/7/27
Price (USD)
Qty
Unit Price
25
$124.20
50
$65.75
75
$46.27
100 +
$45.35
Click for Quote
Log in
to unlock special pricing