- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 821014-000
TE Connectivity / Raychem Brand
821014-000
302A024-12-0
View Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance
Description
+
302A024-12-0
Search Keywords: 821014000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:821014-000
-
Alias/AKA:302A024-12-0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Product Type:Molded Part
-
Material Code:12
-
Wire/Cable Main Branch OD:7 mm
-
Adhesive Type:Adhesive Purchased Separately
-
Number of Branches/Legs:3
-
Size Code:024
-
Color:Black
-
Molded Part Shape:T Shape
-
Adhesive Code:S1255-04
-
Operating Temperature Range:-55 – 200 °C, -67 – 392 °F
-
Transition Type:T-Transition
-
Material:Modified Fluoro-Elastomer
-
Inside Diameter Range (Leg 2):.24 – .52 in, 6.1 – 13.2 mm
-
Inside Diameter Range (Leg 1):.24 – .52 in, 6.1 – 13.2 mm
-
Fluid/Chemical Resistance:Long-Term Immersion at High Temperature
-
Material Systems Code:200
-
Molded Part Shape Code:302A
-
Inside Diameter Range (Body):.49 – 1.06 in, 12.4 – 26.9 mm
-
Adhesive Options:S1125 Separate Adhesive
-
Formcode des Formteils:302A
-
Molded Part Type:Transition
-
Power Cable Accessory:No
-
Government Qualified:No
-
Pliancy:Flexible
-
Wire/Cable Sm Branch OD:.28 in
-
Wire/Cable OD:.55 in
-
Special Requirements:Flame Retarded
-
Breakout Angle:90
-
Adhesive Pre-Coat:No
Frequently Asked Questions
Is 821014-000 RoHS compliant?
Yes, 821014-000 is RoHS compliant.
What is the lead time for 821014-000?
The standard lead time for 821014-000 is approximately 18 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
18 Weeks
can ship
1/19/27
Price (USD)
Qty
Unit Price
13
$511.34
25
$280.67
38
$190.48
50 +
$186.67
Click for Quote
Log in
to unlock special pricing