- Home ›
- All Products›
- 8208596007
8208596007
TE Connectivity / Raychem Brand
RBK-ILS-125-3A-0-40MM
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
RBK-ILS-125-3A-0-40MM
Search Keywords: 8208596007
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:8208596007
-
Alias/AKA:RBK-ILS-125-3A-0-40MM
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909985
-
COO:CZ
-
Supplier Standard Pack:
2500 -
Flexibility:Semi-Rigid
-
Shrink Temperature (Min):135 °C
-
Recovery Temperature:110 °C
-
Packaging Method:Box
-
Operating Temperature Range:-40 – 125 °C
-
Shrink Ratio:4:1
-
Primary Product Material:Irradiated Modified Polyolefin
-
Product Source:Czech Republic
-
Primary Product Color:Black
-
Fluid Type:Typical Automotive Fluids , Water
-
Recovered Inside Diameter (Max):.118 in, 3 mm
-
Expanded Inside Diameter (Min):.551 in, 14 mm
-
Applicable Region:Asia , EMEA
-
Wall Type:Dual Wall
-
Resistance Properties:Immersion Protection , Moisture
-
Mechanical Resistance:Abrasion , Fluids
-
Product Length:1.575 in, 40 mm
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
625
17 Weeks
can ship
9/9/26
Price (USD)
Qty
Unit Price
625
$1.512
1,250
$0.931
1,875
$0.737
2,500 +
$0.722
Click for Quote
Log in
to unlock special pricing