- Home ›
- All Products›
- 820796-000
820796-000
TE Connectivity / Raychem Brand
224K012-3/42-0
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
224K012-3/42-0
Search Keywords: 820796000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:820796-000
-
Alias/AKA:224K012-3/42-0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Molded Part Shape Code:224
-
Adhesive Type:General Purpose Pre-Coat Adhesive
-
Government Qualified:No
-
Fluid/Chemical Resistance:Occasional exposure to fluids
-
Adhesive Pre-Coat:Yes
-
Lipped:Yes
-
Material:Semi-Rigid Modified Polyolefin
-
Power Cable Accessory:No
-
Material Code:3
-
Molded Part Shape:90°
-
Wire/Cable Outside Diameter:.15 in , .157 in , .177 in , .18 in , .2 in , 3.5 mm , 4 mm , 5 mm
-
Approved Standards:BS-G-198-5-DA , DEF Std 59-97 Issue 3 Type DA , SAE AS I 81765/1, Type I , UL 224, File E85381
-
Cable Diameter Range:3.3 – 9 in, 3.3 – 8 mm
-
Operating Temperature Range:-55 – 135 °C, -67 – 275 °F
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
19
24 Weeks
can ship
11/23/26
Price (USD)
Qty
Unit Price
19
$156.93
38
$83.08
57
$58.46
75 +
$57.29
Click for Quote
Log in
to unlock special pricing