- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 820714-000
820714-000
TE Connectivity / Raychem Brand
202K163-12-02-0
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
202K163-12-02-0
Product Highlights:
- Molded Part Type = Molded Boot
- Family Name = 202K1
- Straight
- High Temperature Application, Military Application
- Entry Size, Braided or Magneform Adapter = 15, 16, 18
Search Keywords: 820714000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:820714-000
-
Alias/AKA:202K163-12-02-0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Entry Size (Braided or Magneform Adapter):16
-
Cable Diameter Range:9.9 – 22 mm
-
Entry Size (Solid or Fixed Adapter):10 – 12
-
Material:Modified Fluoro-Elastomer
-
Entry Size (Tinel-Lock Adapter):18
-
Adhesive Options:S1255-04 Separate Adhesive
-
Fluid/Chemical Resistance:Long-Term Immersion at High Temperature
-
Operating Temperature Range:-55 – 200 °C, -67 – 392 °F
-
Adhesive Pre-Coat:No
-
Formcode des Formteils:202
-
Government Qualified:No
-
Material Systems Code:200
-
Material Code:12
-
Power Cable Accessory:No
-
Lipped:Yes
-
Molded Part Shape:Straight
-
Adhesive Type:Adhesive Purchased Separately
-
Approved Standards:BS-G-198-5-DD , DEF Std 59-97 Issue 3 Type DD , SAE AS I 81765/4
-
Entry Size (Spin Coupling Adapter):16 – 18
-
Molded Part Shape Code:202
-
Molded Part Type:Molded Boot
-
Wire/Cable Outside Diameter:.43 in , .433 in , .47 in , .55 in , .63 in , 11 mm , 12 mm , 14 mm , 16 mm
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
21
Can Ship immediately
10 Weeks
can ship
8/13/26
Price (USD)
Qty
Unit Price
1
$85.80
5
$83.07
10
$81.90
20
$80.73
50
$79.18
100 +
$57.64
Click for Quote
Log in
to unlock special pricing