- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Heat Shrink ›
- 820669-000
820669-000
TE Connectivity / Raychem Brand
222K121-3/42-0
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
222K121-3/42-0
Product Highlights:
- Molded Part Type = Molded Boot
- Family Name = 222K1
- 90°
- General Purpose Application
- Entry Size, Braided or Magneform Adapter = 4, 5, 6
Search Keywords: 820669000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:820669-000
-
Alias/AKA:222K121-3/42-0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Semi-Rigid Molded Boot
-
Body Material:Polyolefin
-
Shrink Wall Type:N/A
-
Styles:Right Angle
-
Shrink Ratio:N/A
-
Dielectric Strength:N/A
-
Operating Temperature:-20 to 60 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
60 Weeks
can ship
7/30/27
Price (USD)
Qty
Unit Price
5
$18.34
10
$17.85
25
$17.20
50
$16.71
100
$16.22
250
$15.57
500 +
$13.19
Click for Quote
Log in
to unlock special pricing