- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- 820597-000
820597-000
TE Connectivity / Raychem Brand
Conn Triaxial PL RA Cable Mount
Datasheet Accessories Notify Me
RoHS Non-Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
Conn Triaxial PL RA Cable Mount
Search Keywords: 820597000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:820597-000
-
Alias/AKA:DK-621-0411R-PCS2326
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536694010
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:TriAxial
-
Impedance:N/A
-
Operating Frequency:N/A
-
Gender:PL
-
Mounting:Cable Mount
-
Body Orientation:Right Angle
-
Terminate To:Coaxial Cable
-
Termination Method:N/A
-
Operating Temperature:N/A
-
Dimension:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
25 Weeks
can ship
11/3/26
Price (USD)
Qty
Unit Price
3
$2,225.02
6
$1,174.31
9
$807.60
12 +
$791.45
Click for Quote
Log in
to unlock special pricing