- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 820205-000
820205-000
TE Connectivity / Raychem Brand
Specific details for the heat-shrinkable molded part 820205-000 are not available in the provided reference guide.
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
Specific details for the heat-shrinkable molded part 820205-000 are not available in the provided reference guide.
Search Keywords: 820205000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:820205-000
-
Alias/AKA:322A514-25-0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Molded Part Shape:T Shape
-
Adhesive Pre-Coat:No
-
Formcode des Formteils:322A
-
Number of Branches/Legs:3
-
Adhesive Type:Adhesive Purchased Separately
-
Power Cable Accessory:No
-
Wire/Cable OD:.71 in
-
Product Type:Molded Part
-
Material Systems Code:25
-
Inside Diameter Range (Body):.6 – 1.2 in, 15.2 – 30.5 mm
-
Wire/Cable Sm Branch OD:12 mm
-
Size Code:514
-
Molded Part Type:Transition
-
Material:Fluid Resistant Modified Elastomer
-
Adhesive Code:S1017 , S1048 , S1125
-
Government Qualified:No
-
Operating Temperature Range:-75 – 150 °C, -103 – 302 °F
-
Inside Diameter Range (Leg 2):.35 – .7 in, 8.9 – 17.8 mm
-
Fluid/Chemical Resistance:Long-Term Exposure at High Temperature
-
Transition Type:T-Transition
-
Adhesive Options:S1125 Separate Adhesive
-
Color:Black
-
Wire/Cable Main Branch OD:.43 in
-
Molded Part Shape Code:322A
-
Material Code:25
-
Special Requirements:Flame Retarded
-
Breakout Angle:90
-
Inside Diameter Range (Leg 1):.35 – .7 in, 8.9 – 17.8 mm
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
90
Ships today, if you order in
MOQ for out of Stock Qty:
32
24 Weeks
can ship
10/29/26
Price (USD)
Qty
Unit Price
1
$73.63
10
$59.43
25
$56.99
32
$56.42
63
$55.86
94
$55.31
125 +
$54.76
Click for Quote
Log in
to unlock special pricing