- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Heat Shrink ›
- 820182-000
820182-000
TE Connectivity / Raychem Brand
Heat Shrink Boot - Transition - Breakout - 2:1 - (Y) - Black.
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
Heat Shrink Boot - Transition - Breakout - 2:1 - (Y) - Black.
Product Highlights:
- Transition
- Family Name = 381A3
- Transition Type = Slimline Y
- 2 Branches/Legs
- General Purpose Application
Search Keywords: 820182000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:820182-000
-
Alias/AKA:381A301-71-0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
5 -
Type:Transition
-
Body Material:Flexible Polyolefin
-
Shrink Wall Type:N/A
-
Styles:Y Style
-
Shrink Ratio:N/A
-
Dielectric Strength:N/A
-
Color:Black
-
Operating Temperature:-55 to 135 °C
-
Inside Diameter After Shrinking:6.6 mm
-
Inside Diameter Before Shrinking:19.8/13.2 mm
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
199
Can Ship immediately
On Order:
250
can ship 8/24/26
Minimum Order Quantity:
5
Order Increment:
5
15 Weeks
can ship
9/28/26
Price (USD)
Qty
Unit Price
5
$32.18
10
$29.97
25
$28.78
50
$26.64
100
$25.77
250
$25.50
500 +
$25.44
Click for Quote
Log in
to unlock special pricing