- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Heat Shrink ›
- 820169-000
820169-000
TE Connectivity / Raychem Brand
562A054-25-0
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
562A054-25-0
Product Highlights:
- Transition
- Family Name = 562A0
- Transition Type = One to Four Cables
- 4 Branches/Legs
- General Purpose Application, Military Application
Search Keywords: 820169000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:820169-000
-
Alias/AKA:562A054-25-0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Transition
-
Body Material:Elastomer
-
Shrink Wall Type:N/A
-
Styles:Y Style
-
Shrink Ratio:N/A
-
Dielectric Strength:N/A
-
Operating Temperature:-75 to 150 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
10
Can Ship immediately
On Order:
50
can ship 3/15/27
50
can ship 4/19/27
MOQ for out of Stock Qty:
13
56 Weeks
can ship
7/5/27
Price (USD)
Qty
Unit Price
1
$116.72
5
$110.93
10
$99.47
13
$99.22
25
$93.25
38
$93.02
50 +
$83.90
Click for Quote
Log in
to unlock special pricing