- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Heat Shrink ›
- 820132-000
820132-000
TE Connectivity / Raychem Brand
362A024-25-0
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
362A024-25-0
Product Highlights:
- Transition
- Family Name = 362A0
- Transition Type = 30° Side-Breakout
- 2 Branches/Legs
- General Purpose Application, Military Application
Search Keywords: 820132000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:820132-000
-
Alias/AKA:362A024-25-0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Transition
-
Operating Temperature:-75 to 150 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
32
40 Weeks
can ship
2/18/27
Price (USD)
Qty
Unit Price
32
$103.00
63
$55.39
94
$39.19
125 +
$38.40
Click for Quote
Log in
to unlock special pricing