- Home ›
- All Products›
- 82/0124-26-6/9
82/0124-26-6/9
TE Connectivity / Raychem Brand
82/0124-26-6/9
Datasheet Accessories Notify Me
RoHS Non-Compliant
Pack Packaging
Certificate of Compliance Guarantee
This product may require extra documentation. Shipping may be delayed 1-2 days.
Description
+
82/0124-26-6/9
Search Keywords: 8201242669
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:82/0124-26-6/9
-
Unit of Measure:Per Foot
-
RoHS:No
-
HTS:8544493080
-
COO:US
-
ECCN:9A515.Y.6
-
Supplier Standard Pack:
1 -
Voltage Rating:600 VAC
-
Cable Type:Spec 80
-
Conductor Material:Silver-Coated High Strength Copper Alloy
-
Operating Temperature Range:-65 – 200 °C
-
Insulation Material:Modified Radiation Cross-linked ETFE Polymer
-
Wire Size:26 AWG
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
500 Feet
18 Weeks
can ship
10/13/26
Price (USD)
Qty
Unit Price
500
$25.92
1,000
$13.24
1,500
$9.01
2,000 +
$8.83
Click for Quote
Log in
to unlock special pricing