- Home ›
- All Products›
- 82/0122-28-6/9
82/0122-28-6/9
TE Connectivity / Raychem Brand
82/0122-28-6/9
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
82/0122-28-6/9
Search Keywords: 8201222869
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:82/0122-28-6/9
-
Unit of Measure:Per Foot
-
RoHS:Yes
-
HTS:8544493080
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Voltage Rating:600 VAC
-
Insulation Material:Modified Radiation Cross-linked ETFE Polymer
-
Operating Temperature Range:-65 – 200 °C
-
Cable Type:Spec 80
-
Wire Size:28 AWG
-
Conductor Material:Silver-Coated Copper
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
500 Feet
12 Weeks
can ship
8/24/26
Price (USD)
Qty
Unit Price
500
$22.49
1,000
$11.49
1,500
$7.82
2,000 +
$7.66
Click for Quote
Log in
to unlock special pricing