82/0122-26-0/9
TE Connectivity / Raychem Brand
82/0122-26-0/9
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
This product may require extra documentation. Shipping may be delayed 1-2 days.
Description
+
82/0122-26-0/9
Search Keywords: 8201222609
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:82/0122-26-0/9
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:US
-
ECCN:9A515.Y.6
-
Supplier Standard Pack:
1 -
Insulation Material:Modified Radiation Cross-linked ETFE Polymer
-
Cable Type:Spec 80
-
Operating Temperature Range:-65 – 200 °C
-
Voltage Rating:600 VAC
-
Conductor Material:Silver-Coated Copper
-
Wire Size:26 AWG
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
1,698
Can Ship immediately
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
500
17 Weeks
can ship
9/28/26
Price (USD)
Qty
Unit Price
5
$12.79
100
$12.76
250
$12.72
500
$12.69
1,000
$6.70
1,500
$4.61
2,000 +
$4.51
Click for Quote
Log in
to unlock special pricing