- Home ›
- All Products›
- 82/0122-22-6/9
82/0122-22-6/9
TE Connectivity / Raychem Brand
82/0122-22-6/9
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
This product may require extra documentation. Shipping may be delayed 1-2 days.
Description
+
82/0122-22-6/9
Search Keywords: 8201222269
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:82/0122-22-6/9
-
Unit of Measure:Per Foot
-
RoHS:Yes
-
HTS:8544493080
-
COO:US
-
ECCN:9A515.Y.6
-
Supplier Standard Pack:
1 -
Cable Type:Spec 80
-
Number of Pairs:1
-
Number of Strands:154
-
Conductor Material:Silver-Coated Copper
-
Conductor Diameter:.029 in
-
Wire Color:White
-
Packaging Quantity:1
-
Cable Configuration:Twisted Pair
-
Wire Class:General Purpose Wire, Light Weight
-
Wall Type:Single
-
Overall Outside Diameter:.086 in
-
Product Classification:Wire - Spec 80 (FlexLine)
-
Number of Conductors:2
-
Wire Size:22 AWG
-
Jacket Color:White
-
Cable Style:Primary
-
Wire Diameter:.043 in
-
Product Type:Wire
-
Insulation Material:Radiation-Crosslinked, Modified Flexible ETFE
-
Packaging Method:Package
-
Conductor Stranding:High Strand Count Conductor
-
Voltage Rating:600 VAC
-
Operating Temperature Range:-65 – 150 °C, -85 – 302 °F
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
610 Feet
Can Ship immediately
You may purchase all in-stock quantity of 610
Stock lot only:
610 Feet
MOQ for In Stock Qty:
2000 Feet
MOQ for out of Stock Qty:
2000 Feet
30 Weeks
can ship
12/29/26