- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Heat Shrink ›
- 820120-000
820120-000
TE Connectivity / Raychem Brand
382A046-25-0
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
382A046-25-0
Product Highlights:
- Molded Part Type = Transition
- Family Name = 382A0
- Transition Type = Y
- 2 Branches/Legs
- General Purpose Application, Military Application
Search Keywords: 820120000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:820120-000
-
Alias/AKA:382A046-25-0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Transition
-
Body Material:Fluid Resistant Elastomer
-
Shrink Wall Type:N/A
-
Styles:Y Style
-
Shrink Ratio:N/A
-
Dielectric Strength:N/A
-
Operating Temperature:-75 to 150 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
80
Can Ship immediately
MOQ for out of Stock Qty:
15
40 Weeks
can ship
2/17/27
Price (USD)
Qty
Unit Price
1
$107.24
5
$105.48
10
$89.66
15
$86.43
29
$83.64
43
$83.22
57 +
$82.80
Click for Quote
Log in
to unlock special pricing