- Home ›
- All Products›
- 820105-000
820105-000
TE Connectivity / Raychem Brand
322A012-3/42-0
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
322A012-3/42-0
Search Keywords: 820105000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:820105-000
-
Alias/AKA:322A012-3/42-0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Power Cable Accessory:No
-
Material:Semi-Rigid Modified Polyolefin
-
Fluid/Chemical Resistance:Occasional exposure to fluids
-
Adhesive Options:/42 Precoat
-
Government Qualified:No
-
Size Code:012
-
Material Code:3
-
Molded Part Shape:T Shape
-
Adhesive Pre-Coat:Yes
-
Number of Branches/Legs:3
-
Adhesive Code:42
-
Molded Part Shape Code:322A
-
Operating Temperature Range:-55 – 135 °C, -67 – 275 °F
-
Inside Diameter Range (Leg 2):.15 – .26 in, 3.8 – 6.6 mm
-
Inside Diameter Range (Body):.29 – .52 in, 7.4 – 13.2 mm
-
Inside Diameter Range (Leg 1):.15 – .26 in, 3.8 – 6.6 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
19
24 Weeks
can ship
11/23/26
Price (USD)
Qty
Unit Price
19
$69.89
38
$43.01
57
$34.05
75 +
$33.37
Click for Quote
Log in
to unlock special pricing