- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Accessories ›
- 820078N003
820078N003
TE Connectivity / Raychem Brand
342A034-25-0
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
342A034-25-0
Product Highlights:
- Transition
- Family Name = 342A0
- Transition Type = 45° Side-Breakout
- 2 Branches/Legs
- General Purpose Application, Military Application
Search Keywords: 820078N003
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:820078N003
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Transition
-
Color:N/A
-
Body Material:Elastomer
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
91
Can Ship immediately
On Order:
125
can ship 2/8/27
48 Weeks
can ship
4/19/27
Price (USD)
Qty
Unit Price
1
$62.34
5
$58.26
10
$56.51
25
$54.19
50
$52.44
100
$40.37
250 +
$38.55
Click for Quote
Log in
to unlock special pricing