- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Heat Shrink ›
- 820055-000
820055-000
TE Connectivity / Raychem Brand
462A011-25-0
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
462A011-25-0
Product Highlights:
- Molded Part Type = Transition
- Family Name = 462A0
- Transition Type = One to Three Cables
- 3 Branches/Legs
- General Purpose Application, Military Application
Search Keywords: 820055000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:820055-000
-
Alias/AKA:462A011-25-0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:One to Three Cables Transition
-
Body Material:Fluid Resistant Elastomer
-
Shrink Wall Type:N/A
-
Styles:Y Style
-
Shrink Ratio:N/A
-
Dielectric Strength:N/A
-
Color:N/A
-
Operating Temperature:-75 to 150 °C
-
Dimension:46.2 mm
-
Inside Diameter After Shrinking:6.6/(3.6/3.6/3.6) mm
-
Inside Diameter Before Shrinking:13.2/(6.6/6.6/6.6) mm
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
352
Ships today, if you order in
5 Weeks
can ship
6/18/26
Price (USD)
Qty
Unit Price
1
$34.91
5
$29.03
10
$25.20
25
$23.86
50
$23.17
100
$22.77
250 +
$22.41
Click for Quote
Log in
to unlock special pricing