- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Accessories ›
- 820041-000
820041-000
TE Connectivity / Raychem Brand
322A024-25-0
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
322A024-25-0
Product Highlights:
- Molded Part Type = Transition
- Family Name = 322A0
- Transition Type = T
- 2 Branches/Legs
- General Purpose Application, Military Application
Search Keywords: 820041000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:820041-000
-
Alias/AKA:322A024-25-0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:T-Transition
-
Color:N/A
-
Styles:Tee Style
-
Body Material:Elastomer
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
28
Can Ship immediately
On Order:
100
can ship 3/15/27
MOQ for out of Stock Qty:
13
42 Weeks
can ship
3/23/27
Price (USD)
Qty
Unit Price
1
$78.58
5
$64.84
10
$62.80
13
$62.18
25
$59.62
38
$59.03
50 +
$58.44
Click for Quote
Log in
to unlock special pricing