- Home ›
- All Products›
- 81A1121-20-0/2-0
81A1121-20-0/2-0
TE Connectivity / Raychem Brand
81A1121-20-0/2-0
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
81A1121-20-0/2-0
Search Keywords: 81A112120020
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:81A1121-20-0/2-0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Product Classification:Wire - Spec 80 (FlexLine)
-
Wire Size:20 AWG
-
Jacket Color:Black
-
Voltage Rating:600 V
-
Number of Conductors:2
-
Number of Strands:19
-
Wire Color:Black
-
Product Type:Wire
-
Conductor Diameter:.037 in
-
Cable Type:Spec 55
-
Conductor Stranding:High Strand Count Conductor
-
Wire Diameter:.051 in
-
Cable Style:Round Braided Shielded & Jacketed
-
Shielded:Yes
-
Insulation Material:Modified Radiation Cross-linked ETFE Polymer
-
Conductor Material:Tin-Coated Copper
-
Overall Outside Diameter:.139 in
-
Shield Material:Tin-Plated Copper
-
Operating Temperature Range:-65 – 150 °C
-
Strand Size:32 AWG
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
500
15 Weeks
can ship
9/21/26
Price (USD)
Qty
Unit Price
500
$14.13
1,000
$7.46
1,500
$5.13
2,000 +
$5.03
Click for Quote
Log in
to unlock special pricing