- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Heat Shrink ›
- 819118-000
819118-000
TE Connectivity / Raychem Brand
202F242-51-0
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
202F242-51-0
Product Highlights:
- Molded Part Type = Molded Boot
- Family Name = 202F2
- Straight
- Military Application
- Entry Size, Braided or Magneform Adapter = 14, 15, 16
Search Keywords: 819118000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:819118-000
-
Alias/AKA:202F242-51-0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Flexible Molded Boot
-
Body Material:Elastomer Polymer Blend
-
Shrink Wall Type:N/A
-
Styles:Straight
-
Shrink Ratio:N/A
-
Dielectric Strength:N/A
-
Operating Temperature:-55 to 135 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
105
Ships today, if you order in
15 Weeks
can ship
8/28/26
Price (USD)
Qty
Unit Price
1
$42.74
5
$41.32
10
$39.34
25
$39.05
50
$38.46
100
$37.88
250 +
$37.11
Click for Quote
Log in
to unlock special pricing