- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Heat Shrink ›
- 819115-000
819115-000
TE Connectivity / Raychem Brand
Cable Heat Shrink Boot - Straight - 6.6 – 15.6 mm - Elastomeric Polymer Blend (EPB).
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
Cable Heat Shrink Boot - Straight - 6.6 – 15.6 mm - Elastomeric Polymer Blend (EPB).
Product Highlights:
- Molded Boot
- Family Name = 202F2
- Straight
- Military Application
- Entry Size, Braided or Magneform Adapter = 5, 6, 7
Search Keywords: 819115000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:819115-000
-
Alias/AKA:202F211-51-0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Flexible Molded Boot
-
Body Material:Elastomer Polymer Blend
-
Shrink Wall Type:N/A
-
Styles:Straight
-
Shrink Ratio:N/A
-
Dielectric Strength:N/A
-
Operating Temperature:-55 to 135 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
277
Can Ship immediately
On Order:
250
can ship 6/22/26
15 Weeks
can ship
9/1/26
Price (USD)
Qty
Unit Price
1
$29.42
5
$21.86
10
$19.37
25
$18.99
50
$17.46
100
$17.07
250 +
$16.98
Click for Quote
Log in
to unlock special pricing