- Home ›
- All Products›
- 819114-000
819114-000
TE Connectivity / Raychem Brand
222F274-51-0
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
222F274-51-0
Search Keywords: 819114000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:819114-000
-
Alias/AKA:222F274-51-0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
5 -
Material Code:51
-
Approved Standards:SC-X-15112
-
Material:Modified Fluoro-Elastomer
-
Power Cable Accessory:No
-
Molded Part Shape Code:222
-
Lipped:Yes
-
Adhesive Pre-Coat:No
-
Government Qualified:No
-
Adhesive Options:/86 Precoat
-
Adhesive Type:Adhesive Purchased Separately
-
Molded Part Shape:90°
-
Cable Diameter Range:.591 – 1.791 in, 15 – 45.5 mm
-
Operating Temperature Range:-55 – 135 °C, -67 – 275 °F
-
Wire/Cable Outside Diameter:.7 in , .71 in , .787 in , .87 in , .9 in , .94 in , 1 in , 1.02 in , 18 mm , 20 mm
-
Fluid/Chemical Resistance:Suitable for long term fluid immersion & elevated temperatures including fuel
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
25
Order Increment:
5
8 Weeks
can ship
7/13/26
Price (USD)
Qty
Unit Price
25
$101.01
50
$53.48
75
$37.63
100 +
$36.88
Click for Quote
Log in
to unlock special pricing