- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Heat Shrink ›
- 819104-000
819104-000
TE Connectivity / Raychem Brand
462A422-51-0
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
462A422-51-0
Product Highlights:
- Molded Part Type = Transition
- Family Name = 462A4
- Transition Type = Slimline, One to Three Cables
- 3 Branches/Legs
- Military Application
Search Keywords: 819104000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:819104-000
-
Alias/AKA:462A422-51-0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Transition
-
Body Material:Elastomer Polymer Blend
-
Shrink Wall Type:N/A
-
Styles:N/A
-
Shrink Ratio:N/A
-
Dielectric Strength:N/A
-
Color:Black
-
Operating Temperature:-55 to 135 °C
-
Inside Diameter After Shrinking:11.4 mm
-
Inside Diameter Before Shrinking:34.3/20.6 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
28
Ships today, if you order in
15 Weeks
can ship
8/28/26
Price (USD)
Qty
Unit Price
1
$98.84
5
$97.70
10
$85.20
20
$82.53
50
$76.06
100 +
$66.90
Click for Quote
Log in
to unlock special pricing