- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Heat Shrink ›
- 819102-000
819102-000
TE Connectivity / Raychem Brand
301A513-51-0
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
301A513-51-0
Product Highlights:
- Transition
- Family Name = 301A5
- Transition Type = Slimline T
- 2 Branches/Legs
- Military Application
Search Keywords: 819102000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:819102-000
-
Alias/AKA:301A513-51-0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Transition
-
Body Material:Elastomer Polymer Blend
-
Shrink Wall Type:N/A
-
Styles:Tee Style
-
Shrink Ratio:N/A
-
Dielectric Strength:N/A
-
Operating Temperature:-55 to 135 °C
-
Inside Diameter After Shrinking:20.1/(20.1/20.1) mm
-
Inside Diameter Before Shrinking:60.2/(40.1/40.1) mm
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
19
15 Weeks
can ship
8/25/26
Price (USD)
Qty
Unit Price
19
$244.07
38
$128.81
57
$88.59
75 +
$86.82
Click for Quote
Log in
to unlock special pricing