- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Heat Shrink ›
- 819096-000
819096-000
TE Connectivity / Raychem Brand
381A301-51-0
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
381A301-51-0
Product Highlights:
- Transition
- Family Name = 381A3
- Transition Type = Slimline Y
- 2 Branches/Legs
- Military Application
Search Keywords: 819096000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:819096-000
-
Alias/AKA:381A301-51-0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
5 -
Type:Transition
-
Body Material:Elastomer Polymer Blend
-
Shrink Wall Type:N/A
-
Styles:Y Style
-
Shrink Ratio:N/A
-
Dielectric Strength:N/A
-
Color:Black
-
Operating Temperature:-55 to 135 °C
-
Inside Diameter After Shrinking:6.6 mm
-
Inside Diameter Before Shrinking:19.8/13.2 mm
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
149
Ships today, if you order in
Minimum Order Quantity:
5
Order Increment:
5
15 Weeks
can ship
9/21/26
Price (USD)
Qty
Unit Price
5
$32.89
10
$29.11
25
$28.38
50
$28.10
100
$27.96
250
$27.82
500 +
$27.68
Click for Quote
Log in
to unlock special pricing