- Home ›
- All Products›
- 819092-000
819092-000
TE Connectivity / Raychem Brand
222A185-25-0
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
222A185-25-0
Search Keywords: 819092000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:819092-000
-
Alias/AKA:222A185-25-0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Adhesive Type:Adhesive Purchased Separately
-
Power Cable Accessory:No
-
Lipped:No
-
Fluid/Chemical Resistance:Long-Term Exposure at High Temperature
-
Government Qualified:No
-
Molded Part Shape Code:222
-
Material:Fluid Resistant Modified Elastomer
-
Adhesive Pre-Coat:No
-
Adhesive Options:/225 Precoat
-
Material Code:25
-
Molded Part Shape:90°
-
Wire/Cable Outside Diameter:.87 in , .9 in , .94 in , 1 in , 1.02 in , 1.1 in , 1.18 in , 1.26 in , 1.34 in , 1.42 in
-
Cable Diameter Range:.799 – 2.142 in, 20.3 – 54.4 mm
-
Approved Standards:BS-G-198-5-DE , DEF Std 59-97 Issue 3 Type DE , IEC 62329-3-102 , MIS-34867
-
Operating Temperature Range:-75 – 150 °C, -103 – 302 °F
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
19
40 Weeks
can ship
3/18/27
Price (USD)
Qty
Unit Price
19
$124.11
38
$65.71
57
$46.24
75 +
$45.31
Click for Quote
Log in
to unlock special pricing