- Home ›
- All Products›
- 818265L002
818265L002
TE Connectivity / Raychem Brand
MT1000-1/2-0-STK
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
MT1000-1/2-0-STK
Search Keywords: 818265L002
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:818265L002
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
800 -
Cut Length:48 in
-
Fluid Type:Water
-
Flammability:Highly Flame-Resistant
-
Flexibility:Semi-Rigid
-
Packaging Method:Cut Piece
-
Wall Type:Single
-
Recovered Inside Diameter (Max):6.35 mm
-
Material:Medical Grade Crosslinked Fluoropolymer
-
Voltage (Max):1 kV
-
Resistant To:Strain
-
Product Family:MT1000
-
Fluid Resistance:Moisture/Spray Protection
-
Shrink Ratio:3:1
-
Recovered Wall Thickness (Nominal):.33 mm
-
Operating Temperature Range:-55 – 175 °C
-
Applicable Region:Global
-
Color:Black
-
Shrink Temperature (Min):175 °C
-
Expanded Inside Diameter (Min):.5 in
-
Product Source:US
-
Recovery Temperature:175 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1400
4 Weeks
can ship
7/1/26
Price (USD)
Qty
Unit Price
1,400
$24.00
2,800
$12.26
4,200
$8.34
5,600 +
$8.18
Click for Quote
Log in
to unlock special pricing