- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Heat Shrink ›
- 8182652001
8182652001
TE Connectivity / Raychem Brand
MT1000-1/16-X-STK
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
MT1000-1/16-X-STK
Product Highlights:
- Heat Shrinkable Tubing
- Product Name = MT-1000
- Product Source = U.K., U.S.
- Semirigid
- Thin Wall Style
Search Keywords: 8182652001
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:8182652001
-
Alias/AKA:MT1000-1/16-X-STK
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Type:Tubing
-
Body Material:Fluoropolymer
-
Shrink Wall Type:Thin
-
Styles:Straight
-
Shrink Ratio:2:1
-
Dielectric Strength:31.5 KV/mm
-
Color:Clear
-
Operating Temperature:-55 to 175 °C
-
Inside Diameter After Shrinking:0.8 mm
-
Inside Diameter Before Shrinking:1.6 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1250
24 Weeks
can ship
10/27/26
Price (USD)
Qty
Unit Price
1,250
$7.90
2,500
$4.03
3,750
$2.75
5,000 +
$2.69
Click for Quote
Log in
to unlock special pricing