- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Single Conductor ›
- 8178973003
8178973003
TE Connectivity / Raychem Brand
FLDWC0311-1.50-0
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
FLDWC0311-1.50-0
Search Keywords: 8178973003
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:8178973003
-
Alias/AKA:FLDWC0311-1.50-0
-
Unit of Measure:Per Foot
-
RoHS:Yes
-
HTS:8544493080
-
COO:GB
-
ECCN:EAR99
-
Reel Pack:
1 -
Size:23 AWG
-
Bunch Stranding:19x22
-
Conductor Material:Tin Plated Copper
-
Cable Diameter:2.36 mm
-
Maximum Voltage Rating:600 VAC
-
Operating Temperature:-45 to 125 °C
-
Color:Black
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
6,595 Feet
Can Ship immediately
MOQ for In Stock Qty:
500 Feet
MOQ for out of Stock Qty:
4101 Feet
24 Weeks
can ship
10/21/26
Price (USD)
Qty
Unit Price
500
$1.535
1,000
$1.512
2,500
$1.489
4,101
$1.467
8,202
$0.774
12,303
$0.532
16,404 +
$0.522
Click for Quote
Log in
to unlock special pricing