- Home ›
- All Products›
- 817643-000
817643-000
TE Connectivity / Raychem Brand
Adapter, Solid Code 61
Datasheet Accessories Notify Me
RoHS Non-Compliant
Discontinued & Replaced
Description
+
Adapter, Solid Code 61
Search Keywords: 817643000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:817643-000
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8538908180
-
COO:GB
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Connector System:Cable-to-Cable
-
Sealable:No
-
Comment:For Specific shell size information, refer to Harnware™ or Catalog.
-
Adapter Angle:Straight
-
Backshell Material:Aluminum Alloy
-
Adapter Plating Material:Cadmium
-
Operating Temperature Range:-65 – 175 °C, -85 – 347 °F
-
Adapter Underplating Material:Electroless Nickel
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
4
Can Ship immediately
You may purchase all in-stock quantity of 4
Stock lot only:
4
Minimum Order Quantity:
22
Price (USD)
Qty
Unit Price
1
$74.35
5
$72.97
9
$71.61
18
$70.23
44
$68.85
50
$53.35
100
$43.04
250 +
$37.87
Click for Quote
Log in
to unlock special pricing