Available Replacements
Older Equivalent
204M010-19A05
204M010-19A05

TE Connectivity / Raychem Brand

In Stock: 8

Minimum Order: 3

VIEW PRODUCT
Image is representational - see mfr. specs

204M010-19A05

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Discontinued & Replaced
Packaging
Certificate of Compliance Guarantee
Description +
204M010-19A05
Search Keywords: 817341000
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / Raychem Brand
  • Part No:
    817341-000
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8538908180
  • COO:
    GB
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Termination Device Type:
    Magneform Ring
  • Cable Diameter Range:
    156 – 25 in, 4 – 64 mm
  • Material:
    Aluminum
  • Adapter Entry Size:
    05
  • Style:
    Shielded Boot
  • Adapter Plating Material:
    Cadmium per SAE AMS-QQ-P-416, Type II, Class 3
Tools/3D Models +
Product Guides +
  • This product is discontinued, but still in stock.

Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 8
Can Ship immediately
Minimum Order Quantity:
3
ADD TO CART
Price (USD)
Qty
Unit Price
3
$29.98
11
$29.43
22
$28.87
44
$28.32
50
$27.76
100
$22.39
250 +
$19.71
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!