- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Single Conductor ›
- 816385-000
TE Connectivity / Raychem Brand
816385-000
55PC0111-16-9
View Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance
Description
+
55PC0111-16-9
Search Keywords: 816385000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:816385-000
-
Alias/AKA:55PC0111-16-9
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:MX
-
ECCN:EAR99
-
Reel Pack:
1 -
Size:16 AWG
-
Bunch Stranding:N/A
-
Conductor Material:Tinned Copper
-
Cable Diameter:N/A
-
Maximum Voltage Rating:600 VAC
-
Operating Temperature:-65 to 150 °C
-
Color:N/A
Frequently Asked Questions
Is 816385-000 RoHS compliant?
Yes, 816385-000 is RoHS compliant.
What is the lead time for 816385-000?
The standard lead time for 816385-000 is approximately 10 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
12,516
Ships today, if you order in
Minimum Order Quantity:
50
10 Weeks
can ship
11/19/26
Price (USD)
Qty
Unit Price
50
$1.630
250
$1.088
500
$1.012
1,000
$0.723
2,500
$0.700
5,000
$0.699
7,500
$0.697
10,000 +
$0.695
Click for Quote
Log in
to unlock special pricing