- Home ›
- All Products›
- 8162913001
8162913001
TE Connectivity / Raychem Brand
99M1131-22-0/2/9-0
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
99M1131-22-0/2/9-0
Search Keywords: 8162913001
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:8162913001
-
Alias/AKA:99M1131-22-0/2/9-0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:GB
-
ECCN:EAR99
-
Reel Pack:
1 -
Wire Size:22 AWG
-
Operating Temperature Range:-55 – 120 °C
-
Voltage Rating:750 VAC
-
Cable Type:Spec 99M
-
Wire & Cable Insulation Material:Radiation-Crosslinked, Modified Polyester
-
Conductor Material:Tin-Plated Copper
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
821
8 Weeks
can ship
7/8/26
Price (USD)
Qty
Unit Price
821
$11.48
1,641
$5.87
2,461
$4.00
3,281 +
$3.92
Click for Quote
Log in
to unlock special pricing