- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Shrink Boot Adapters ›
- 816217-000
816217-000
TE Connectivity / Raychem Brand
TXR40AC90-1007AI
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Description
+
TXR40AC90-1007AI
Search Keywords: 816217000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:816217-000
-
Alias/AKA:TXR40AC90-1007AI
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Shell Size:11
-
Angular Function:90 °
-
Coupling:N/A
-
Body Material:Aluminum Alloy
-
Body Plating:Electroless Nickel
-
Entry Size:7 mm
-
Operating Temperature:N/A
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
8
Can Ship immediately
34 Weeks
can ship
1/11/27
Price (USD)
Qty
Unit Price
1
$495.22
5
$493.99
10
$492.75
13
$491.52
25
$269.79
38
$183.10
50 +
$179.44
Click for Quote
Log in
to unlock special pricing