- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 816090-000
816090-000
TE Connectivity / Raychem Brand
D-SCE-1K-25-50-S1-9
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
D-SCE-1K-25-50-S1-9
Product Highlights:
- D-SCE Series
- Marker Sleeve
- Military Grade
- Radiation Cross-Linked Polyolefin Material
- Shrink Ratio = 3:1
Search Keywords: 816090000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:816090-000
-
Alias/AKA:D-SCE-1K-25-50-S1-9
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3917320050
-
COO:CZ
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Printer Technology:Thermal Transfer
-
Markers per Sleeve:2
-
Shrink Ratio:3:1
-
Number of Prescores:1
-
Tubing Type:Ladder
-
Recovered Inside Diameter:.333 in, 8.4 mm
-
Supplied Diameter:1 in, 25.4 mm
-
Tubing Grade:Fluid Resistant
-
Recommended Printer:See Printer Ribbon Matrix
-
Color:White
-
Compatible Cable Diameter:.366 – .85 in, 9.2 – 21.5 mm
-
Packaging Quantity:1000
-
Operating Temperature Range:-75 – 135 °C, -103 – 275 °F
-
Recommended Ribbon:See Printer Ribbon Matrix
-
Sleeve Length:1 in, 25 mm
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
500
32 Weeks
can ship
1/18/27
Price (USD)
Qty
Unit Price
500
$6.26
1,000
$3.32
1,500
$2.33
2,000 +
$2.29
Click for Quote
Log in
to unlock special pricing