- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Heat Shrink ›
- 814881-000
814881-000
TE Connectivity / Raychem Brand
222D121-4-0
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
222D121-4-0
Product Highlights:
- Molded Part Type = Molded Boot
- Family Name = 222D1
- 90°
- General Purpose Application
- Entry Size, Braided or Magneform Adapter = 4, 5, 6, 7, 8, 9, 10, 11
Search Keywords: 814881000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:814881-000
-
Alias/AKA:222D121-4-0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Flexible Molded Boot
-
Body Material:Polyolefin
-
Shrink Wall Type:N/A
-
Styles:Right Angle
-
Shrink Ratio:N/A
-
Dielectric Strength:N/A
-
Operating Temperature:-55 to 135 °C
-
Inside Diameter After Shrinking:10.4/5.6 mm
-
Inside Diameter Before Shrinking:23.4/23.4 mm
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
323
Can Ship immediately
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
69
10 Weeks
can ship
7/24/26
Price (USD)
Qty
Unit Price
5
$39.50
10
$39.41
25
$39.31
50
$39.21
69
$39.12
138
$20.71
207
$14.58
275 +
$14.28
Click for Quote
Log in
to unlock special pricing